Automotive Power MOSFETs in LFPAK33 Package

The LFPAK33 brings Nexperia’s robust and reliable copper clip technology to the Power33 (3.3 mm x 3.3 mm) footprint

Image of Nexperia's Automotive Diodes in SOD123 PackageNexperia's LFPAK33 devices feature a significantly lower resistance in response to growing industry pressure to reduce the size of modules in the car while continuing to improve energy efficiency and reliability. LFPAK33 MOSFETs enable the power infrastructure that allows next-generation automotive subsystems such as radar and ADAS technology to operate reliably and efficiently.

The Nexperia LFPAK33 package uses a copper clip design to reduce the package resistance and inductance which in turn reduces the RDS(on) and losses of the MOSFET. The resulting package has an ultra-compact footprint of 10.9 mm2, and because no wires or glue is used internally, operating temperatures of up to 175°C Tj  (max) are possible. Devices can handle up to 70 A, and the extensive product portfolio includes devices that range between 30 V to 100 V and an RDS(on) as low as 6.3 mΩ.

Features Applications
  • AEC-Q101 compliant
  • Ultra-compact footprint : 10.9 mm2
  • Ultra-low height <1 mm
  • Footprint >80% smaller than DPAK
  • Ultra-low package resistance
    • 6.3 mΩ at 40 V
  • Up to 70 A per device
  • High transient robustness
  • Suitable for thermally demanding environments due to +175°C rating

Automotive Power MOSFETs in LFPAK33 Package

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 40V 56A LFPAK33BUK7M10-40EXMOSFET N-CH 40V 56A LFPAK33285 - Immediate$1.09View Details
MOSFET N-CH 40V 48A LFPAK33BUK7M12-40EXMOSFET N-CH 40V 48A LFPAK331500 - Immediate$0.78View Details
MOSFET N-CH 40V 33A LFPAK33BUK7M21-40EXMOSFET N-CH 40V 33A LFPAK330 - Immediate$0.67View Details
MOSFET N-CH 40V 19A LFPAK33BUK7M45-40EXMOSFET N-CH 40V 19A LFPAK331087 - Immediate$0.81View Details
MOSFET N-CH 40V 69A LFPAK33BUK7M8R0-40EXMOSFET N-CH 40V 69A LFPAK331389 - Immediate$1.24View Details
MOSFET N-CH 30V 54A LFPAK33BUK9M10-30EXMOSFET N-CH 30V 54A LFPAK33493 - Immediate$1.11View Details
MOSFET N-CH 40V 53A LFPAK33BUK9M11-40EXMOSFET N-CH 40V 53A LFPAK332963 - Immediate$0.93View Details
MOSFET N-CH 40V 44A LFPAK33BUK9M14-40EXMOSFET N-CH 40V 44A LFPAK331431 - Immediate$0.93View Details
MOSFET N-CH 30V 37A LFPAK33BUK9M17-30EXMOSFET N-CH 30V 37A LFPAK330 - Immediate$0.82View Details
MOSFET N-CH 40V 30A LFPAK33BUK9M24-40EXMOSFET N-CH 40V 30A LFPAK334226 - Immediate$0.70View Details
MOSFET N-CH 30V 70A LFPAK33BUK9M6R6-30EXMOSFET N-CH 30V 70A LFPAK331500 - Immediate$1.10View Details
MOSFET N-CH 40V 70A LFPAK33BUK9M7R2-40EXMOSFET N-CH 40V 70A LFPAK33505 - Immediate$1.38View Details
MOSFET N-CH 40V 64A LFPAK33BUK9M9R1-40EXMOSFET N-CH 40V 64A LFPAK330 - Immediate$0.88View Details
MOSFET N-CH 60V 53A LFPAK33BUK7M12-60EXMOSFET N-CH 60V 53A LFPAK330 - Immediate$1.12View Details
MOSFET N-CH 40V 70A LFPAK33BUK7M6R3-40EXMOSFET N-CH 40V 70A LFPAK332383 - Immediate$1.30View Details
MOSFET N-CH 40V 17.6A LFPAK33BUK9M52-40EXMOSFET N-CH 40V 17.6A LFPAK330 - Immediate$0.66View Details
MOSFET N-CH 30V 70A LFPAK33BUK9M5R2-30EXMOSFET N-CH 30V 70A LFPAK33225 - Immediate$1.38View Details
Updated: 2017-08-15
Published: 2017-08-04